Part Details for 3AXD50000031865 by ABB Low Voltage Products and Systems
Overview of 3AXD50000031865 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3AXD50000031865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACS380-042C-05A6-4
|
TME | Vector inverter, 2.2kW, 3x400VAC, 3x380÷480VAC, 0÷599Hz, 5.6A Min Qty: 1 | 0 |
|
$487.9900 / $514.9300 | RFQ |