Part Details for 3AXD50000031875 by ABB Low Voltage Products and Systems
Overview of 3AXD50000031875 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3AXD50000031875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACS380-040S-06A9-1
|
TME | Vector inverter, Max motor power: 1.1kW, Usup: 200÷240VAC, 6.9A Min Qty: 1 | 0 |
|
$287.2400 / $301.2700 | RFQ |