Part Details for 3AXD50000840359 by ABB Low Voltage Products and Systems
Overview of 3AXD50000840359 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3AXD50000840359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACS180-04S-12A2-1
|
TME | Vector inverter, Max motor power: 3kW, Usup: 200÷240VAC, 0÷599Hz Min Qty: 1 | 0 |
|
$422.9800 / $450.1500 | RFQ |