Part Details for 3BDH001030R0001 (ALTERNATE: COMP-115) by Dantona Industries Inc
Overview of 3BDH001030R0001 (ALTERNATE: COMP-115) by Dantona Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3BDH001030R0001 (ALTERNATE: COMP-115)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70323458
|
RS | Battery, Lithium, 3V, 1200 mAh, W/Connector, Replaces IBM: PS/2 Model | Dantona Industries Inc. 3BDH001030R0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$17.5600 / $20.3000 | Buy Now |
DISTI #
71203915
|
RS | PLC Battery w/ Connector 3 Volt 1200 mAh Lithium Carbon Monofloride (BR) | Dantona Industries Inc. 3BDH001030R0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0900 / $9.6700 | RFQ |