Part Details for 3DP-PETG1.75-01-R by Gembird Electronics Ltd
Overview of 3DP-PETG1.75-01-R by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3DP-PETG1.75-01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3DP-PETG1.75-01-R
|
TME | Filament: PET-G, 1.75mm, red, 220÷260°C, 1kg Min Qty: 1 | 16 |
|
$14.7000 / $17.6500 | Buy Now |