Part Details for 3DP-PLA+1.75-02-GR by Gembird Electronics Ltd
Overview of 3DP-PLA+1.75-02-GR by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSKPMB10-EV-FMCZ | Analog Devices | Precision Medium Bandwidth Pla | |
027-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. | |
026-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. |
Price & Stock for 3DP-PLA+1.75-02-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3DP-PLA+1.75-02-GR
|
TME | Filament: PLA+, 1.75mm, grey, 195÷235°C, 1kg Min Qty: 1 | 5 |
|
$18.7200 / $22.4700 | Buy Now |