Part Details for 3DP-PLA1.75-01-FR by Gembird Electronics Ltd
Overview of 3DP-PLA1.75-01-FR by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3DP-PLA1.75-01-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3DP-PLA1.75-01-FR
|
TME | Filament: PLA, 1.75mm, bright red, 190÷220°C, 1kg Min Qty: 1 | 4 |
|
$17.6400 / $21.1700 | Buy Now |