Part Details for 3DP-TPE1.75-01-B by Gembird Electronics Ltd
Overview of 3DP-TPE1.75-01-B by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. | |
026-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. | |
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for 3DP-TPE1.75-01-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3DP-TPE1.75-01-B
|
TME | Filament: TPE, 1.75mm, blue, 190÷240°C, 1kg, flexible Min Qty: 1 | 0 |
|
$31.9600 / $38.3600 | RFQ |