Part Details for 3E106-0220KV by 3M Interconnect
Overview of 3E106-0220KV by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3E106-0220KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3348
|
Newark | Firewire Ieee-1394 Connector, Plug, 6 Position, Through Hole, No. Of Contacts:6 Contact, Gender:Plug, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:-, Product Range:3E106 Series Rohs Compliant: Yes |3M 3E106-0220KV Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.5600 | Buy Now |
DISTI #
3M9424-ND
|
DigiKey | CONN RCPT IEEE 1394 FIREWIRE R/A Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
28 In Stock |
|
$2.6587 / $4.5800 | Buy Now |
DISTI #
7010354028
|
Avnet Americas | Conn IEEE 1394 Plug PL 6 POS 2mm Solder RA Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 7010354028) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2329 / $2.5416 | Buy Now |
DISTI #
517-3E106-0220KV
|
Mouser Electronics | IEEE 1394 Connectors 6 RA HORIZ PLUG THRU HOLE STRT TABS RoHS: Compliant | 0 |
|
$2.4700 / $4.5700 | Order Now |
DISTI #
MMM7010354028
|
Heilind Electronics | 7010354028 JE150394375 CONN 1394 BM R/A TH HRZ PLUG | Americas - 0 in Stock |
|
$2.7929 / $3.0257 | Buy Now |
DISTI #
3E106-0220KV
|
TTI | IEEE 1394 Connectors 6 RA HORIZ PLUG THRU HOLE STRT TABS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.2700 / $2.5700 | Buy Now |
DISTI #
7010354028
|
Avnet Americas | Conn IEEE 1394 Plug PL 6 POS 2mm Solder RA Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 7010354028) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2329 / $2.5416 | Buy Now |
DISTI #
7010354028
|
Avnet Americas | Conn IEEE 1394 Plug PL 6 POS 2mm Solder RA Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 7010354028) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2329 / $2.5416 | Buy Now |
DISTI #
1787981
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1797 / $4.1905 | Buy Now |
Part Details for 3E106-0220KV
3E106-0220KV CAD Models
3E106-0220KV Part Data Attributes
|
3E106-0220KV
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3E106-0220KV
3M Interconnect
Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | LOW PROFILE, POLARIZED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.331 inch | |
Body Length | 0.531 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | USB, SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN OVER NICKEL | |
Shell Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3E106-0220KV
This table gives cross-reference parts and alternative options found for 3E106-0220KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3E106-0220KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJTN-64DBK | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | 3E106-0220KV vs MJTN-64DBK |
MJ33-64DBD | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | 3E106-0220KV vs MJ33-64DBD |
MTJ-66G11-FSD-PG | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Jack | Adam Technologies Inc | 3E106-0220KV vs MTJ-66G11-FSD-PG |
33TS3004S-66B | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Conec Corporation | 3E106-0220KV vs 33TS3004S-66B |
3E106-1230KV | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Plug | 3M Interconnect | 3E106-0220KV vs 3E106-1230KV |
MJR2-66AA | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 3E106-0220KV vs MJR2-66AA |
MJ34-64DB | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | 3E106-0220KV vs MJ34-64DB |
A-2014-0-2-N-T | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | 3E106-0220KV vs A-2014-0-2-N-T |
73326-331 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 3E106-0220KV vs 73326-331 |
A-2014-0-3 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | 3E106-0220KV vs A-2014-0-3 |