Filter Your Search
1 - 2 of 2 results
|
3E106-0220KV
3M Electronics
|
$2.5362 | Yes | Active | 6 | 2.0066 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (20) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE, POLARIZED | 700VAC V | NO | 500 MΩ | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | PLUG | COPPER ALLOY | USB, SER A FLAT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | STAGGERED | 2.0066 mm | 20u inch | TIN OVER NICKEL | SOLDER | 0.331 inch | 0.531 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | 3M | |||
|
3E106-0220KV
3M Interconnect
|
$3.0106 | Yes | Yes | Active | 6 | 2.0066 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (20) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE, POLARIZED | 700VAC V | NO | 500 MΩ | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | PLUG | COPPER ALLOY | USB, SER A FLAT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | STAGGERED | 2.0066 mm | 20u inch | TIN OVER NICKEL | SOLDER | 0.331 inch | 0.531 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | 3M |