Part Details for 3EZ15D5 by Won-Top Electronics Co Ltd
Overview of 3EZ15D5 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 3EZ15D5
3EZ15D5 CAD Models
3EZ15D5 Part Data Attributes:
|
3EZ15D5
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3EZ15D5
Won-Top Electronics Co Ltd
Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for 3EZ15D5
This table gives cross-reference parts and alternative options found for 3EZ15D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ15D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3EZ15D5-LF | Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, | Won-Top Electronics Co Ltd | 3EZ15D5 vs 3EZ15D5-LF |
3EZ15D5-T3-LF | Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, | Won-Top Electronics Co Ltd | 3EZ15D5 vs 3EZ15D5-T3-LF |
3EZ15D5-TB-LF | Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, | Won-Top Electronics Co Ltd | 3EZ15D5 vs 3EZ15D5-TB-LF |
3EZ15D5-T3 | Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, | Won-Top Electronics Co Ltd | 3EZ15D5 vs 3EZ15D5-T3 |
3EZ15D5-AP | Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 3EZ15D5 vs 3EZ15D5-AP |