Part Details for 3G3AX-DL2055 by OMRON Corporation
Overview of 3G3AX-DL2055 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3G3AX-DL2055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3G3AXDL2055
|
Avnet Americas | DC REACTOR 5.5 KW 200V - Bulk (Alt: 3G3AXDL2055) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-3G3AX-DL2055
|
Mouser Electronics | Specialty Controllers DC React 5.5kW 200V RoHS: Compliant | 0 |
|
$612.6100 / $633.6800 | Order Now |
Part Details for 3G3AX-DL2055
3G3AX-DL2055 CAD Models
3G3AX-DL2055 Part Data Attributes
|
3G3AX-DL2055
OMRON Corporation
Buy Now
|
Compare Parts:
3G3AX-DL2055
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |