Part Details for 3G3DV-A2185-BC11 by OMRON Americas
Overview of 3G3DV-A2185-BC11 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC1-1LB | Coilcraft Inc | RF Transformer, 0.4MHz Min, 600MHz Max, ROHS COMPLIANT | |
WBC1-1TL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WBC1-1L | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for 3G3DV-A2185-BC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005351362
|
Sager | Motor Drives | 0 |
|
Buy Now |