Part Details for 3G3FV-A4110-CUE by OMRON Industrial Automation
Overview of 3G3FV-A4110-CUE by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3G3FV-A4110-CUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3G3FV-A4110-CUE-ND
|
DigiKey | VARI FREQ DRIVE 27A 460V LOAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12,097.1200 | Buy Now |
DISTI #
71203250
|
RS | Inverter, F7+, 480V, 2.2kW, N1 | Omron Automation 3G3FV-A4110-CUE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11,492.2600 / $12,097.1200 | RFQ |