There are no models available for this part yet.
Overview of 3GC5V-F by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 3GC5V-F by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70529086
|
RS | LED Thru-Hole 3mm Green 568nm 40mcd Water Clr Lens 5VDC 20Deg View Angle Flanged | Bivar Inc. 3GC5V-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1750 / $0.2060 | RFQ | |
Bristol Electronics | 500 |
|
RFQ | ||||
Quest Components | 400 |
|
$0.3600 / $0.7200 | Buy Now |
CAD Models for 3GC5V-F by Bivar Inc
Part Data Attributes for 3GC5V-F by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|