There are no models available for this part yet.
Overview of 3H100D F by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3H100D F by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-3H100DF-ND
|
DigiKey | LINE FILTER 480VAC 100A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$1,366.4600 | Buy Now | |
DISTI #
446-3H100DF
|
Mouser Electronics | Power Line Filters FILTER 3X100AMP RoHS: Compliant | 0 |
|
$955.4300 / $966.3300 | Order Now | |
DISTI #
73547310
|
RS | High Voltage 3-Phase Power Filter, 100A, Delta, Flange, 3H Series | Astrodyne TDI 3H100D F RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,371.0100 | RFQ |