Part Details for 3H100D by Astrodyne TDI Power Supplies & EMI Filters
Overview of 3H100D by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3H100D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-3H100D-ND
|
DigiKey | LINE FILTER 480VAC 100A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$1,366.4600 | Buy Now |
DISTI #
446-3H100D
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$1,011.8400 / $1,214.4900 | Order Now |
DISTI #
73547309
|
RS | High Voltage 3-Phase Power Filter, 100A, Delta, 3H Series | Astrodyne TDI 3H100D RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,245.5600 / $1,311.1200 | RFQ |