Part Details for 3IPS400012 by Volt Polska
Overview of 3IPS400012 by Volt Polska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3IPS400012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPS4000/12V-N
|
TME | Converter: DC/AC, 2000W, Uout: 230VAC, 10.5÷15.5VDC, 290x173x145mm Min Qty: 1 | 5 |
|
$152.9900 / $167.1100 | Buy Now |