3KASMC17AHE3_B/I
Description: Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of 3KASMC17AHE3_B/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3KASMC17AHE3_B/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC5470
Newark 3.0Kw,17V 5%,smc Par |Vishay 3KASMC17AHE3_B/I RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5810
  • 4,000 $0.5220
  • 6,000 $0.5040
  • 10,000 $0.4930
$0.4930 / $0.5810 Buy Now
DISTI # 3KASMC17AHE3_B/I
Avnet Americas 3.0KW,17V 5%,SMC PAR - Tape and Reel (Alt: 3KASMC17AHE3_B/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.4431
$0.4431 Buy Now
DISTI # 78-3KASMC17AHE3_B/I
Mouser Electronics ESD Suppressors / TVS Diodes 3.0KW,17V 5%,SMC PAR AEC-Q101 Qualified RoHS: Compliant 0
  • 3,500 $0.5110
  • 7,000 $0.4850
  • 10,500 $0.4630
$0.4630 / $0.5110 Order Now

CAD Models for 3KASMC17AHE3_B/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3KASMC17AHE3_B/I by Vishay Intertechnologies

3KASMC17AHE3_B/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Date Of Intro
2016-09-25
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
20.9 V
Breakdown Voltage-Min
18.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
3000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
185 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
17 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 3KASMC17AHE3_B/I
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for 3KASMC17AHE3_B/I

This table gives cross-reference parts and alternative options found for 3KASMC17AHE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KASMC17AHE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3.0SMCJ17 Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 3KASMC17AHE3_B/I vs 3.0SMCJ17
3.0SMCJ17 Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Suzhou Good-Ark Electronics Co Ltd 3KASMC17AHE3_B/I vs 3.0SMCJ17
SMDJ17A-T13 Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 3KASMC17AHE3_B/I vs SMDJ17A-T13
SMDJ17A Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Secos Corporation 3KASMC17AHE3_B/I vs SMDJ17A
SMDJ17A-T500 Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 3KASMC17AHE3_B/I vs SMDJ17A-T500
3.0SMCJ17A Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Suzhou Good-Ark Electronics Co Ltd 3KASMC17AHE3_B/I vs 3.0SMCJ17A
SMDJ17 Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation 3KASMC17AHE3_B/I vs SMDJ17
SMDJ17-T13 Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 3KASMC17AHE3_B/I vs SMDJ17-T13
3.0SMCJ17A Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Diotec Semiconductor AG 3KASMC17AHE3_B/I vs 3.0SMCJ17A
SMDJ17 Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Secos Corporation 3KASMC17AHE3_B/I vs SMDJ17
Part Number Description Manufacturer Compare
SMDJ17 Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Secos Corporation 3KASMC17AHE3_B/I vs SMDJ17
SMDJ17 Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation 3KASMC17AHE3_B/I vs SMDJ17
SMDJ17A-T500 Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 3KASMC17AHE3_B/I vs SMDJ17A-T500
3.0SMCJ17A Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 3KASMC17AHE3_B/I vs 3.0SMCJ17A
3.0SMCJ17A Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Diotec Semiconductor AG 3KASMC17AHE3_B/I vs 3.0SMCJ17A
3.0SMCJ17 Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 3KASMC17AHE3_B/I vs 3.0SMCJ17
SMDJ17A-T13 Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 3KASMC17AHE3_B/I vs SMDJ17A-T13
SMDJ17-T13 Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 3KASMC17AHE3_B/I vs SMDJ17-T13
3.0SMCJ17 Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Suzhou Good-Ark Electronics Co Ltd 3KASMC17AHE3_B/I vs 3.0SMCJ17
3.0SMCJ17A Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Suzhou Good-Ark Electronics Co Ltd 3KASMC17AHE3_B/I vs 3.0SMCJ17A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3KASMC17AHE3_B/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3KASMC17AHE3_B/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 3KASMC17AHE3_B/I would you like to use for your alert(s)?
  • Please alert me when 3KASMC17AHE3_B/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3KASMC17AHE3_B/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3KASMC17AHE3_B/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3KASMC17AHE3_B/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3KASMC17AHE3_B/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3KASMC17AHE3_B/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: