Datasheets
3KASMC30AHE3_B/I by:

Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Part Details for 3KASMC30AHE3_B/I by Vishay Intertechnologies

Overview of 3KASMC30AHE3_B/I by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 3KASMC30AHE3_B/I

Part # Distributor Description Stock Price Buy
DISTI # 3KASMC30AHE3_B/I
Avnet Americas 3.0KW,30V 5%,SMC PAR - Tape and Reel (Alt: 3KASMC30AHE3_B/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.6345
  • 7,000 $0.6142
  • 14,000 $0.5938
  • 21,000 $0.5698
  • 28,000 $0.5513
  • 35,000 $0.5254
  • 350,000 $0.4995
$0.4995 / $0.6345 Buy Now
DISTI # 78-3KASMC30AHE3_B/I
Mouser Electronics ESD Suppressors / TVS Diodes 3.0KW,30V 5%,SMC PAR AEC-Q101 Qualified RoHS: Compliant 0
  • 3,500 $0.5290
$0.5290 Order Now
DISTI # 3KASMC30AHE3_B/I
Avnet Americas 3.0KW,30V 5%,SMC PAR - Tape and Reel (Alt: 3KASMC30AHE3_B/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.6345
  • 7,000 $0.6142
  • 14,000 $0.5938
  • 21,000 $0.5698
  • 28,000 $0.5513
  • 35,000 $0.5254
  • 350,000 $0.4995
$0.4995 / $0.6345 Buy Now
DISTI # 3KASMC30AHE3_B/I
Avnet Americas 3.0KW,30V 5%,SMC PAR - Tape and Reel (Alt: 3KASMC30AHE3_B/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.6345
  • 7,000 $0.6142
  • 14,000 $0.5938
  • 21,000 $0.5698
  • 28,000 $0.5513
  • 35,000 $0.5254
  • 350,000 $0.4995
$0.4995 / $0.6345 Buy Now

Part Details for 3KASMC30AHE3_B/I

3KASMC30AHE3_B/I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3KASMC30AHE3_B/I Part Data Attributes

3KASMC30AHE3_B/I Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
3KASMC30AHE3_B/I Vishay Intertechnologies Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2016-09-25
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 36.8 V
Breakdown Voltage-Min 33.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 185 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for 3KASMC30AHE3_B/I

This table gives cross-reference parts and alternative options found for 3KASMC30AHE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KASMC30AHE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3.0SMCJ30A Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Promax-Johnton Electronic Corporation 3KASMC30AHE3_B/I vs 3.0SMCJ30A
3.0SMCJ30A Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3KASMC30AHE3_B/I vs 3.0SMCJ30A
SMLJ30AHE3-TP Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 3KASMC30AHE3_B/I vs SMLJ30AHE3-TP
3KASMC30AHM3_A/H Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 3KASMC30AHE3_B/I vs 3KASMC30AHM3_A/H
3.0SMCJ30A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, Surge Components Inc 3KASMC30AHE3_B/I vs 3.0SMCJ30A
3.0SMCJ30A Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Lite-On Semiconductor Corporation 3KASMC30AHE3_B/I vs 3.0SMCJ30A
3KASMC30AHE3_B/H Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 3KASMC30AHE3_B/I vs 3KASMC30AHE3_B/H
3.0SMCJ30A Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 World Products Inc 3KASMC30AHE3_B/I vs 3.0SMCJ30A
3KASMC30AHM3_A/I Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 3KASMC30AHE3_B/I vs 3KASMC30AHM3_A/I
3KASMC30AHE3_A/H Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Intertechnologies 3KASMC30AHE3_B/I vs 3KASMC30AHE3_A/H
Part Number Description Manufacturer Compare
3.0SMCJ30A Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Promax-Johnton Electronic Corporation 3KASMC30AHE3_B/I vs 3.0SMCJ30A
3KASMC30AHM3_A/I Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 3KASMC30AHE3_B/I vs 3KASMC30AHM3_A/I
3.0SMCJ30A Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Lite-On Semiconductor Corporation 3KASMC30AHE3_B/I vs 3.0SMCJ30A
SMLJ30AHE3-TP Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 3KASMC30AHE3_B/I vs SMLJ30AHE3-TP
3.0SMCJ30A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, Surge Components Inc 3KASMC30AHE3_B/I vs 3.0SMCJ30A
3.0SMCJ30A Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3KASMC30AHE3_B/I vs 3.0SMCJ30A
3KASMC30AHE3_A/H Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Intertechnologies 3KASMC30AHE3_B/I vs 3KASMC30AHE3_A/H
3KASMC30AHE3_B/H Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 3KASMC30AHE3_B/I vs 3KASMC30AHE3_B/H
3KASMC30AHM3_A/H Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 3KASMC30AHE3_B/I vs 3KASMC30AHM3_A/H
3.0SMCJ30A Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 World Products Inc 3KASMC30AHE3_B/I vs 3.0SMCJ30A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3KASMC30AHE3_B/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3KASMC30AHE3_B/I by Vishay Intertechnologies

  • Please alert me when 3KASMC30AHE3_B/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3KASMC30AHE3_B/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3KASMC30AHE3_B/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3KASMC30AHE3_B/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3KASMC30AHE3_B/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3KASMC30AHE3_B/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: