Part Details for 3KP160CA/TR13 by YAGEO Corporation
Overview of 3KP160CA/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 3KP160CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-3KP160CA/TR13TR-ND
|
DigiKey | TVS P600 160V 259V 13" Min Qty: 800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5966 / $0.8168 | Buy Now |
DISTI #
3KP160CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 160V 3kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 3KP160CA/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-3KP160CA/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3KP P600 160V 259V RoHS: Compliant | 0 |
|
$0.6060 / $1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 | 0 |
|
$0.4730 | Buy Now |
DISTI #
3KP160CA/TR13
|
TTI | ESD Suppressors / TVS Diodes 3KP P600 160V 259V RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.6060 | Buy Now |
DISTI #
3KP160CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 160V 3kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 3KP160CA/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 3000W 160V P600 THT | 0 |
|
$0.8397 / $0.9657 | RFQ |
Part Details for 3KP160CA/TR13
3KP160CA/TR13 CAD Models
3KP160CA/TR13 Part Data Attributes:
|
3KP160CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
3KP160CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |