Part Details for 3KP220 by BrightKing Inc
Overview of 3KP220 by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3KP220
3KP220 CAD Models
3KP220 Part Data Attributes
|
3KP220
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
3KP220
BrightKing Inc
Trans Voltage Suppressor Diode, 220V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 257 V | |
Clamping Voltage-Max | 371.1 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 220 V | |
Surface Mount | NO |