Part Details for 3KP6.5CA-HF by Comchip Technology Corporation Ltd
Overview of 3KP6.5CA-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3KP6.5CA-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-3KP6.5CA-HFTB-ND
|
DigiKey | DIODE TVS 3000W 6.5VWM R6 BI-DIR Min Qty: 250 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6231 / $1.0467 | Buy Now |
DISTI #
750-3KP6.5CA-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE TVS 3000W 6.5VWM R6 BI-DIR RoHS: Compliant | 0 |
|
$0.7950 / $1.8900 | Order Now |
|
NAC | TVS Diode RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.6900 | Buy Now |
Part Details for 3KP6.5CA-HF
3KP6.5CA-HF CAD Models
3KP6.5CA-HF Part Data Attributes
|
3KP6.5CA-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
3KP6.5CA-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |