There are no models available for this part yet.
Overview of 3KP8.5A-AT/TR13 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for 3KP8.5A-AT/TR13 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-3KP8.5A-AT/TR13TR-ND
|
DigiKey | TVS P600 8.5V 14.4V AUTO REE Min Qty: 800 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7099 / $0.8272 | Buy Now | |
DISTI #
3KP8.5A-AT/TR13
|
Avnet Americas | Diode TVS Single Uni-Directional 8.5V 3kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 3KP8.5A-AT/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-3KP8.5A-AT/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3KP P600 8.5V 14.4V AUTO RoHS: Compliant | 0 |
|
$0.7110 / $1.8900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Lead time: 14 Weeks | 0 |
|
$0.5910 | Buy Now | ||
DISTI #
3KP8.5A-AT/TR13
|
TTI | ESD Protection Diodes / TVS Diodes 3KP P600 8.5V 14.4V AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.7600 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 3000W 8.5V P600 AUTO(AEC-Q101) THT | 0 |
|
$1.0907 / $1.1998 | RFQ |