Part Details for 3LD9250-0CA by Siemens
Overview of 3LD9250-0CA by Siemens
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD9250-0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4095
|
Newark | Neutral Conductor, Main/E-Stop Sw, 30A Rohs Compliant: Yes |Siemens 3LD9250-0CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9400 / $57.4000 | Buy Now |
DISTI #
74634232
|
RS | 4TH POLE 63A BASE MTG | Siemens 3LD9250-0CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$96.1200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$77.2400 / $97.9400 | Buy Now | |
DISTI #
3LD9250-0CA
|
TME | Auxiliary contacts Min Qty: 1 | 0 |
|
$18.4600 / $19.7100 | RFQ |
DISTI #
4008361
|
element14 Asia-Pacific | NEUTRAL CONDUCTOR, MAIN/E-STOP SW, 30A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$115.7573 | Buy Now |
DISTI #
4008361
|
Farnell | NEUTRAL CONDUCTOR, MAIN/E-STOP SW, 30A RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$19.6974 / $20.9488 | Buy Now |