Part Details for 3N250 by Semitronics Corp
Overview of 3N250 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Aerospace and Defense
Telecommunications
Renewable Energy
Electronic Manufacturing
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5711AC-KW-33N-25.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT5711AI-KX-33N-25.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT8008BC-23-33N-25.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for 3N250
3N250 CAD Models
3N250 Part Data Attributes
|
3N250
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
3N250
Semitronics Corp
Bridge Rectifier Diode, 1A, 600V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |