Part Details for 3PN2520B by Staco Energy Products Co
Overview of 3PN2520B by Staco Energy Products Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PN2520B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F2018
|
Newark | Variable Transformer, Transformer Type:-, Construction Type:-, No. Of Phases:-, Frequency Range:50Hz/60Hz, Input Voltage:240V, Output Voltage:280V, Output Current:-, Constant Current Load:10A, Knob Rotation:Cw, Input Voltage:240Vacrohs Compliant: Na |Staco Energy Products 3PN2520B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,779.9600 | Buy Now |
DISTI #
452-1189-ND
|
DigiKey | VAR XFMR 280VAC 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$1,630.0000 | Buy Now |
DISTI #
5874-3PN2520B
|
Mouser Electronics | Industrial Control Transformers Single, 10A, Plug 0-240Vin, 0-280Vout RoHS: Not Compliant | 0 |
|
$1,589.2500 / $1,630.0000 | Order Now |
DISTI #
70213058
|
RS | Variable Transformer, Config, 1, 50/60Hz, 240VAC, Sec 0-280VAC, 3PN Series | Staco Energy Products Co. 3PN2520B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,630.0000 | RFQ |
|
Onlinecomponents.com | Variable Transformer, Single Phase, 10Ao, 0-280Vo, 2.8kVA, Plug and Cord, Cased, Bench RoHS: Compliant |
1 On Order |
|
$1,361.7700 / $1,568.1000 | Buy Now |
|
Master Electronics | Variable Transformer, Single Phase, 10Ao, 0-280Vo, 2.8kVA, Plug and Cord, Cased, Bench RoHS: Compliant |
1 On Order |
|
$1,361.7700 / $1,568.1000 | Buy Now |