Part Details for 3RF2050-1AA04 (ALTERNATE: 3RF2050-1AA04) by Siemens
Overview of 3RF2050-1AA04 (ALTERNATE: 3RF2050-1AA04) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RF2050-1AA04 (ALTERNATE: 3RF2050-1AA04)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70382441
|
RS | SP-NO SSR Screw Screw Mount, Zero Crossing Thyristor, 50 A, 24 V dc | Siemens 3RF2050-1AA04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.8400 / $137.2900 | RFQ |