Part Details for 3RF2090-1AA02 by Siemens
Overview of 3RF2090-1AA02 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE741AA0211H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs, RMK4 Keying | |
RJE741AA0210H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs | |
RJE051AA0210 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 10P10C, Without Shield. |
Price & Stock for 3RF2090-1AA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71123708
|
RS | SS RELAY 45MM 90A 230V 24VDC COIL SCW ZP | Siemens 3RF2090-1AA02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.4000 / $156.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.7800 / $154.0700 | Buy Now |
DISTI #
3RF2090-1AA02
|
TME | Relay: solid state, Ucntrl: 15÷24VDC, 90A, 24÷230VAC, 3RF20, IP20 Min Qty: 1 | 0 |
|
$57.1700 / $65.6400 | RFQ |