Part Details for 3RF2090-1AA22 by Siemens
Overview of 3RF2090-1AA22 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9501A-A220001 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for 3RF2090-1AA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71123709
|
RS | SS RELAY,45MM,90A,230V,110-230VAC, SCW ZP | Siemens 3RF2090-1AA22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.6400 / $174.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.9300 / $151.3700 | Buy Now |
DISTI #
3RF2090-1AA22
|
TME | Relay: solid state, Ucntrl: 110÷230VAC, 90A, 24÷230VAC, 3RF20, IP20 Min Qty: 1 | 0 |
|
$63.5000 / $72.9100 | RFQ |