Part Details for 3RF2120-1AA02 (ALTERNATE: 3RF2120-1AA02) by Siemens
Overview of 3RF2120-1AA02 (ALTERNATE: 3RF2120-1AA02) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RF2120-1AA02 (ALTERNATE: 3RF2120-1AA02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70382447
|
RS | SP-NO SSR Screw Screw Mount, Zero Crossing Thyristor, 20 A, 24 V dc | Siemens 3RF2120-1AA02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$93.4000 / $116.7500 | Buy Now |