There are no models available for this part yet.
Overview of 3RF2150-1AA02 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE741AA0211H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs, RMK4 Keying | |
RJE741AA0210H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs | |
RJE051AA0210 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 10P10C, Without Shield. |
Price & Stock for 3RF2150-1AA02 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70382452
|
RS | Solid State Relay, 15-24 Vdc, Spst-No, 50A/230V, Zero Switching, 3Rf Series | Siemens 3RF2150-1AA02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$142.8500 / $178.5700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.0300 / $124.3000 | Buy Now | ||
DISTI #
3RF2150-1AA02
|
TME | Relay: solid state, Ucntrl: 15÷24VDC, 50A, 24÷230VAC, 3RF21, IP20 Min Qty: 1 | 0 |
|
$38.6700 / $44.4000 | RFQ |
CAD Models for 3RF2150-1AA02 by Siemens
Part Data Attributes for 3RF2150-1AA02 by Siemens
3RF2150-1AA02
Siemens
|
|
---|---|
Samacsys Manufacturer
|
SIEMENS
|
Want to compare parts?
-
3RF2150-1AA02SiemensVS
-