Part Details for 3RF2190-1AA22 by Siemens
Overview of 3RF2190-1AA22 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RF2190-1AA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71123760
|
RS | SS RELAY,22.5MM,90A,230V,230VAC, RING ZP | Siemens 3RF2190-1AA22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$165.1800 / $206.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$162.5000 / $174.5400 | Buy Now |
DISTI #
3RF2190-1AA22
|
TME | Relay: solid state, Ucntrl: 110÷230VAC, 90A, 24÷230VAC, -25÷60°C Min Qty: 1 | 0 |
|
$59.1100 / $67.8600 | RFQ |