Part Details for 3RF2190-1AA24 by Siemens
Overview of 3RF2190-1AA24 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9371A-A240002 | SiTime | Differential Oscillators | |
SiT9371A-A240003 | SiTime | Differential Oscillators |
Price & Stock for 3RF2190-1AA24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71123761
|
RS | SS RELAY,22.5MM,90A,460V,230VAC, RING ZP | Siemens 3RF2190-1AA24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$164.5800 / $205.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.0900 / $178.3900 | Buy Now |
DISTI #
3RF2190-1AA24
|
TME | Relay: solid state, Ucntrl: 110÷230VAC, 90A, 48÷460VAC, 3RF21, IP20 Min Qty: 1 | 0 |
|
$62.9200 / $72.2500 | RFQ |