Part Details for 3RF2190-1BA04 by Siemens
Overview of 3RF2190-1BA04 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RF2190-1BA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RF2190-1BA04
|
TME | Relay: solid state, Ucntrl: 15÷24VDC, 90A, 48÷460VAC, -25÷60°C Min Qty: 1 | 0 |
|
$54.7800 / $62.8900 | RFQ |