Part Details for 3RF2340-1AA22 by Siemens
Overview of 3RF2340-1AA22 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9501A-A220001 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for 3RF2340-1AA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70240036
|
RS | Sirius 3RF 1 Pole Solid State Contactor, 40 A, 110 - 230 V ac Coil | Siemens 3RF2340-1AA22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$177.4100 / $221.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$179.0400 / $192.3000 | Buy Now |
DISTI #
3RF2340-1AA22
|
TME | Relay: solid state, Ucntrl: 110÷230VAC,24VDC, 40A, 24÷230VAC Min Qty: 1 | 0 |
|
$75.9500 / $87.2000 | RFQ |
Part Details for 3RF2340-1AA22
3RF2340-1AA22 CAD Models
3RF2340-1AA22 Part Data Attributes
|
3RF2340-1AA22
Siemens
Buy Now
|
Compare Parts:
3RF2340-1AA22
Siemens
|
Samacsys Manufacturer | SIEMENS |