Part Details for 3RF2350-1AA45 (ALTERNATE: 3RF2350-1AA45) by Siemens
Overview of 3RF2350-1AA45 (ALTERNATE: 3RF2350-1AA45) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RF2350-1AA45 (ALTERNATE: 3RF2350-1AA45)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71123876
|
RS | Solid State Relay, 30 Vdc, Spst-No, 50A/600Vac, Zero Switching, Sirius Series | Siemens 3RF2350-1AA45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$234.6000 / $293.2500 | Buy Now |