Part Details for 3RF2450-1AC55 by Siemens
Overview of 3RF2450-1AC55 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RF2450-1AC55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71123947
|
RS | SS CONT,50A,48-600V,3P,230VAC, ZP, SCREW | Siemens 3RF2450-1AC55 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$583.5000 / $648.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$523.4300 / $554.0200 | Buy Now |
DISTI #
3RF2450-1AC55
|
TME | Relay: solid state, 50A, Uswitch: 48÷600VAC, 3-phase, Series: 3RF24 Min Qty: 1 | 0 |
|
$247.5300 / $284.2100 | RFQ |