Part Details for 3RT2015-2BB41 by Siemens
Overview of 3RT2015-2BB41 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT2015-2BB41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2123
|
Newark | Contactor, 3Pst-No, 24V, Panel/Dinrail, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:4Kw, Switching Current Ac1:18A, Coil Rohs Compliant: Yes |Siemens 3RT2015-2BB41 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$69.3000 / $92.3900 | Buy Now |
DISTI #
3RT2015-2BB41
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 24VDC, 7A, 3RT20 Min Qty: 1 | 0 |
|
$24.7100 / $28.1300 | RFQ |
|
Chip-Germany GmbH | RoHS: Compliant | 3 |
|
RFQ | |
DISTI #
2828899
|
element14 Asia-Pacific | CONTACTOR, 3PST-NO, 24V, PANEL/DINRAIL RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$92.3283 | Buy Now |
DISTI #
2828899
|
Farnell | CONTACTOR, 3PST-NO, 24V, PANEL/DINRAIL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 12 |
|
$39.0083 / $40.6384 | Buy Now |
Part Details for 3RT2015-2BB41
3RT2015-2BB41 CAD Models
3RT2015-2BB41 Part Data Attributes
|
3RT2015-2BB41
Siemens
Buy Now
|
Compare Parts:
3RT2015-2BB41
Siemens
|
Samacsys Manufacturer | SIEMENS |