Part Details for 3RT20151AP021AA0 by Siemens
Overview of 3RT20151AP021AA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20151AP021AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20151AP021AA0-ND
|
DigiKey | CONTACTOR S00 7A 230VAC 1NC SCRW Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$92.0700 | Buy Now |
DISTI #
982-3RT20151AP021AA0
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 7A 230VAC 1NC SCRW VRT RoHS: Compliant | 0 |
|
$84.0300 / $89.8800 | Order Now |
DISTI #
71272823
|
RS | CONTACTOR S00 7A 230VAC 1NC SCRW VRT | Siemens 3RT20151AP021AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.6600 / $92.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.7100 / $125.1700 | Buy Now |