Part Details for 3RT20151HB42 by Siemens
Overview of 3RT20151HB42 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20151HB42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20151HB42-ND
|
DigiKey | COUPLNG RELAY S00 7A 24VDC 1NC S Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$93.9400 | Buy Now |
DISTI #
982-3RT20151HB42
|
Mouser Electronics | Contactors - Electromechanical COUPLNG RELAY S00 7A 24VDC 1NC SCRW RoHS: Compliant | 0 |
|
$79.0300 / $91.9900 | Order Now |
DISTI #
70709329
|
RS | COUPLNG RELAY S00 7A 24VDC 1NC screw | Siemens 3RT20151HB42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.1500 / $93.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.4300 / $134.8000 | Buy Now |