Part Details for 3RT2016-2AB01 by Siemens
Overview of 3RT2016-2AB01 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR5AS-12A#B01 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use, MP-3A, /Tube | |
MSPEC6P2AB010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on one end and Pigtail on other end, 2.0m |
Price & Stock for 3RT2016-2AB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RT2016-2AB01
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 24VAC, 9A, 3RT20 Min Qty: 1 | 0 |
|
$23.4800 / $26.7200 | RFQ |