-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20161BB42-ND
|
DigiKey | CONTACTOR S00 9A 24VDC 1NC SCRW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
39 In Stock |
|
$73.2749 / $94.2100 | Buy Now |
DISTI #
982-3RT20161BB42
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 9A 24VDC 1NC SCRW RoHS: Compliant | 15 |
|
$73.2700 / $94.2100 | Buy Now |
DISTI #
70239811
|
RS | Power Contactor, 3 Pole, Size S00, 9A, 24VDC, 1 NC, Screw Terminal, 3RT Series | Siemens 3RT20161BB42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1002 |
|
$75.7400 / $94.6800 | Buy Now |
|
Onlinecomponents.com | Contactor, 24DC Coil Voltage, 3PST-NO, 3 Form A, DIN Rail |
5 In Stock |
|
$113.8800 / $132.8300 | Buy Now |
DISTI #
3RT20161BB42
|
Standard Electric Supply | Siemens 3RT20161BB42 SIRIUS Power Contactor. SIRIUS Contactor, Standard, 24 VDC Coil, 9 A Maximum Load Current, 4 W Coil, 3 Pole, 4 kW Wattage, 1NC Contact Configuration, 1 Auxiliary Contact, S00 Size, Screw Terminal, IP20 Enclosure, 30000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 58 mm H x 45 mm W x 73 mm D Dimensions. Additional Description: SIEM-3RT20161BB42 CONTACTOR S00 9A 24VDC 1NC SCRW. Catalog Description: Contactor, AC-3, 4KW/400V, 1NC, DC 24V, 3-pole, sz s00 screw terminal. Min Qty: 1 Package Multiple: 1 | 16 |
|
$64.3500 | Buy Now |
DISTI #
3529509
|
element14 Asia-Pacific | CONTACTOR, 3PST-NO, 24V, DIN RAIL/PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$77.3425 / $99.4298 | Buy Now |
DISTI #
3529509
|
Farnell | CONTACTOR, 3PST-NO, 24V, DIN RAIL/PANEL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$41.6822 / $43.4138 | Buy Now |
|
Master Electronics | Contactor, 24DC Coil Voltage, 3PST-NO, 3 Form A, DIN Rail |
5 In Stock |
|
$113.8800 / $132.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy