Part Details for 3RT20161BG41 by Siemens
Overview of 3RT20161BG41 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20161BG41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20161BG41-ND
|
DigiKey | CONTACTOR S00 9A 125VDC 1NO SCRW Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$112.2300 | Buy Now |
DISTI #
982-3RT20161BG41
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 9A 125VDC 1NO SCRW RoHS: Compliant | 0 |
|
$99.8600 / $106.6300 | Order Now |
DISTI #
71272969
|
RS | CONTACTOR S00 9A 125VDC 1NO SCRW | Siemens 3RT20161BG41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.6400 / $98.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.3600 / $161.0700 | Buy Now |