Part Details for 3RT20161QB42 by Siemens
Overview of 3RT20161QB42 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20161QB42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20161QB42-ND
|
DigiKey | COUPLNG RELAY S00 9A 24VDC 1NC S Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$114.0600 | Buy Now |
DISTI #
982-3RT20161QB42
|
Mouser Electronics | Contactors - Electromechanical COUPLNG RELAY S00 9A 24VDC 1NC SCRW RoHS: Compliant | 0 |
|
$99.8900 / $111.6900 | Order Now |
DISTI #
71272991
|
RS | COUPLNG RELAY S00 9A 24VDC 1NC SCRW | Siemens 3RT20161QB42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.2500 / $114.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.4600 / $163.7000 | Buy Now |