Part Details for 3RT2018-1AF01 by Siemens
Overview of 3RT2018-1AF01 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT2018-1AF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RT2018-1AF01
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 110VAC, 17A, 690V Min Qty: 1 | 12 |
|
$36.7200 / $41.7800 | Buy Now |
Part Details for 3RT2018-1AF01
3RT2018-1AF01 CAD Models
3RT2018-1AF01 Part Data Attributes
|
3RT2018-1AF01
Siemens
Buy Now
|
Compare Parts:
3RT2018-1AF01
Siemens
|
Samacsys Manufacturer | SIEMENS |