There are no models available for this part yet.
Overview of 3RT20181AN62 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3RT20181AN62 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3RT20181AN62-ND
|
DigiKey | CONTACTOR S00 16A 200VAC 1NC SCR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$133.6500 | Buy Now | |
DISTI #
982-3RT20181AN62
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 16A 200VAC 1NC SCRW RoHS: Compliant | 0 |
|
$124.3400 / $133.0600 | Order Now | |
DISTI #
70239831
|
RS | Sirius 3Rt 3 Pole Contactor, 16 A, 7.5 Kw, 200 - 220 V Ac Coil | Siemens 3RT20181AN62 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.9900 / $134.9900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.8100 / $179.1600 | Buy Now |