Part Details for 3RT20182AN22 by Siemens
Overview of 3RT20182AN22 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20182AN22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20182AN22-ND
|
DigiKey | CONTACTOR S00 16A 220VAC 1NC SPR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$132.9700 | Buy Now |
DISTI #
982-3RT20182AN22
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 16A 220VAC 1NC SPRG RoHS: Compliant | 0 |
|
$118.3200 / $126.3400 | Order Now |
DISTI #
71273265
|
RS | CONTACTOR S00 16A 220VAC 1NC SPRG | Siemens 3RT20182AN22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.1700 / $116.4600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$156.7500 / $168.3600 | Buy Now |