Part Details for 3RT20182BG41 by Siemens
Overview of 3RT20182BG41 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20182BG41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20182BG41-ND
|
DigiKey | CONTACTOR S00 16A 125VDC 1NO SPR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$185.4200 | Buy Now |
DISTI #
982-3RT20182BG41
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 16A 125VDC 1NO SPRG RoHS: Compliant | 0 |
|
$175.0500 / $183.4400 | Order Now |
DISTI #
71273278
|
RS | CONTACTOR S00 16A 125VDC 1NO SPRG | Siemens 3RT20182BG41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.1700 / $182.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$245.1500 / $264.1200 | Buy Now |