Part Details for 3RT20234AG60 by Siemens
Overview of 3RT20234AG60 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20234AG60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20234AG60-ND
|
DigiKey | CONTACTOR S0 9A 100VAC 1NO/1NC R Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$94.0500 | Buy Now |
DISTI #
982-3RT20234AG60
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 9A 100VAC 1NO/1NC R LUG RoHS: Compliant | 0 |
|
$85.6800 / $91.3400 | Order Now |
DISTI #
71273343
|
RS | CONTACTOR S0 9A 100VAC 1NO/1NC R LUG | Siemens 3RT20234AG60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.0100 / $83.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.1600 / $129.5400 | Buy Now |